+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-M 63

O-ring gasket; rubber; 2mm; M63; black; for cable glands


Manufacturer: SEZ DK

Manufacturer part number:
TP-M 63
TME Symbol:
SEZ-400967

Specification

Manufacturer
SEZ DK
Type of mounting element
O-ring gasket
Gasket material
rubber
Thickness
2mm
Gland thread
M63
Body colour
black
Application
for cable glands
Gross weight3.55 g
EAN code8585007367131
See other products in this category: Seals SEZ DK,
*
TP-M 63
16 in TME stock
Net price for quantities from 6 pcs - 0.47 USDGross price for quantities from 6 pcs - 0.47 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.44 USD
Net price for quantities from 60 pcs - 0.41 USDGross price for quantities from 60 pcs - 0.41 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 6.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs