+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFA40-D-R1

Sensor: gas; 0÷100%RH; -40÷125°C; 1.62÷3.6VDC; 13x10x2.4mm; SFA40

NEW

Manufacturer: SENSIRION

Manufacturer part number:
SFA40-D-R1

Alternative designations: 3.001.250

TME Symbol:
SFA40-D-R1

Specification

Manufacturer
SENSIRION
Type of sensor
gas
Humidity measuring range
0...100% RH
Temperature measuring range
-40...125°C
Body dimensions
13x10x2.4mm
Output configuration
I2C
Manufacturer series
SFA40
Mounting
PCB
Interface
I2C
Number of pins
6
Measurement accuracy
±20%
Supply voltage
  • 1.62...3.6V DC
Gross weight1.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors SENSIRION,
See other products from this series.:
*
SFA40-D-R1
0 in TME stock
Net price for quantities from 250 pcs - 23.37 USDGross price for quantities from 250 pcs - 23.37 USD
Net price for quantities from 500 pcs - 22.07 USDGross price for quantities from 500 pcs - 22.07 USD
Net price for quantities from 1000 pcs - 20.77 USDGross price for quantities from 1000 pcs - 20.77 USD
Net price for quantities from 2000 pcs - 19.47 USDGross price for quantities from 2000 pcs - 19.47 USD
Net price for quantities from 5000 pcs - 18.18 USDGross price for quantities from 5000 pcs - 18.18 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.