+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SG Micro Corp
Manufacturer | SG Micro Corp | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | 3.3...36V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 8V/μs | |
Quiescent current | 2.1mA | |
Input offset voltage | 1.8mV | |
Kind of package | reel, tape | |
Input bias current | 0.3nA | |
Input offset current | 0.3nA |