+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8582XS8G/TR

IC: operational amplifier; 1.5MHz; Ch: 2; 2.5÷5.5VDC; SO8; 122uV


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8582XS8G/TR
TME Symbol:
SGM8582XS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Quiescent current
826µA
Input offset voltage
122µV
Kind of package
reel, tape
Input bias current
15pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.111 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8582XS8G/TR
74 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 300 pcs - 1.43 USDGross price for quantities from 300 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.