+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHK-02-TR

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2/2

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
SHK-02-TR
TME Symbol:
SHK-02-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Switches features
flat actuator
Body dimensions
3.67x6.2x2.2mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
1000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches SUNGMUN ELECTRONICS,
*
SHK-02-TR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD