+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8900B-A01-GS

IC: A/D converter; Ch: 3; 10bit; 2.7÷3.6/2.7÷5.5V; SO16-W; 234kbps


Manufacturer: SILICON LABS

Manufacturer part number:
SI8900B-A01-GS
TME Symbol:
SI8900B-A01-GS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
A/D converter
Number of channels
3
Converter resolution
10bit
Operating voltage
2.7...3.6/2.7...5.5V
Case
SO16-W
Mounting
SMD
Interface
UART
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
galvanically isolated
Data transfer rate
234kbps
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits SILICON LABS,
*
SI8900B-A01-GS
0 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 3 pcs - 5.86 USDGross price for quantities from 3 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 25 pcs - 4.90 USDGross price for quantities from 25 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.