+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3050000801

Insulating tube; natural; silicone; Øint: 0.8mm; 4kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050000801
TME Symbol:
SIL-0.8X0.4-NA-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
silicone
Internal diameter
0.8mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight2.894 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050000801
400 in TME stock
Net price for quantities from 200 m - 0.36 USDGross price for quantities from 200 m - 0.36 USD
Net price for quantities from 600 m - 0.32 USDGross price for quantities from 600 m - 0.32 USD
Net price for quantities from 1200 m - 0.29 USDGross price for quantities from 1200 m - 0.29 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m