+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3050001505

Insulating tube; yellow; silicone; Øint: 1.5mm; 4kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050001505
TME Symbol:
SIL-1.5X0.4-YE-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
yellow
Material
silicone
Internal diameter
1.5mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight4.068 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050001505
200 in TME stock
Net price for quantities from 200 m - 0.39 USDGross price for quantities from 200 m - 0.39 USD
Net price for quantities from 600 m - 0.36 USDGross price for quantities from 600 m - 0.36 USD
Net price for quantities from 1200 m - 0.31 USDGross price for quantities from 1200 m - 0.31 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 m