+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3050001003

Insulating tube; white; silicone; Øint: 1mm; 4kV/mm; UL94HB

Manufacturer: SYNFLEX

Manufacturer part number:
3050001003
TME Symbol:
SIL-1X0.4-WH-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
white
Material
silicone
Internal diameter
1mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight2.715 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050001003
200 in TME stock
Net price for quantities from 200 m - 0.36 USDGross price for quantities from 200 m - 0.36 USD
Net price for quantities from 600 m - 0.32 USDGross price for quantities from 600 m - 0.32 USD
Net price for quantities from 1200 m - 0.29 USDGross price for quantities from 1200 m - 0.29 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m