+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3050004001

Insulating tube; black; silicone; Øint: 4mm; 5kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050004001
TME Symbol:
SIL-4X0.5-BK-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
silicone
Internal diameter
4mm
Dielectric strength
5kV/mm
Wall thickness
0.5mm
Flammability rating
UL94HB
Gross weight11.519 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050004001
400 in TME stock
Net price for quantities from 100 m - 0.86 USDGross price for quantities from 100 m - 0.86 USD
Net price for quantities from 300 m - 0.79 USDGross price for quantities from 300 m - 0.79 USD
Net price for quantities from 600 m - 0.69 USDGross price for quantities from 600 m - 0.69 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m