+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7604-21

Wire; Silivolt®-1V; 1x0.25mm2; stranded; Cu; silicone; black; 300V

Manufacturer: STÄUBLI

Manufacturer part number:
61.7604-21
TME Symbol:
SILI-1V/0.25B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-1V
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
2mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Minimal wire bend radius
3xØ
Trade name
SILIVOLT
Operating temperature
-50...90°C
Gross weight6.735 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7604-21
563 in TME stock
Net price for quantities from 1 m - 2.54 USDGross price for quantities from 1 m - 2.54 USD
Net price for quantities from 10 m - 2.34 USDGross price for quantities from 10 m - 2.34 USD
Net price for quantities from 25 m - 1.93 USDGross price for quantities from 25 m - 1.93 USD
Net price for quantities from 50 m - 1.73 USDGross price for quantities from 50 m - 1.73 USD
Net price for quantities from 100 m - 1.54 USDGross price for quantities from 100 m - 1.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m