+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7608-21

Wire; Silivolt®-1V; 1x1.5mm2; stranded; Cu; silicone; black; 1.5kV

Manufacturer: STÄUBLI

Manufacturer part number:
61.7608-21
TME Symbol:
SILI-1V/1.5B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-1V
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
1.5mm2
Rated voltage
1.5kV
Cable external diameter
3.9mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Minimal wire bend radius
10xØ
Trade name
SILIVOLT
Operating temperature
-50...90°C
Gross weight27.379 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7608-21
0 in TME stock
Net price for quantities from 1 m - 7.53 USDGross price for quantities from 1 m - 7.53 USD
Net price for quantities from 10 m - 7.00 USDGross price for quantities from 10 m - 7.00 USD
Net price for quantities from 25 m - 5.73 USDGross price for quantities from 25 m - 5.73 USD
Net price for quantities from 50 m - 5.13 USDGross price for quantities from 50 m - 5.13 USD
Net price for quantities from 100 m - 4.52 USDGross price for quantities from 100 m - 4.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m