+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7664-21

Wire; Silivolt®-2V; 1x1mm2; stranded; Cu; silicone; double; black

Manufacturer: STÄUBLI

Manufacturer part number:
61.7664-21
TME Symbol:
SILI-2V/1.0-BK

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-2V
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Type of insulation
double
Insulation colour
black
Core section
1mm2
Rated voltage
1.5kV
Cable external diameter
3.9mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Trade name
SILIVOLT
Operating temperature
-50...90°C
Gross weight23.684 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7664-21
0 in TME stock
Net price for quantities from 1 m - 6.62 USDGross price for quantities from 1 m - 6.62 USD
Net price for quantities from 10 m - 6.09 USDGross price for quantities from 10 m - 6.09 USD
Net price for quantities from 25 m - 5.06 USDGross price for quantities from 25 m - 5.06 USD
Net price for quantities from 50 m - 4.50 USDGross price for quantities from 50 m - 4.50 USD
Net price for quantities from 100 m - 4.00 USDGross price for quantities from 100 m - 4.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m