+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7667-22

Wire; Silivolt®-2V; 1x2.5mm2; stranded; Cu; silicone; double; red


Manufacturer: STÄUBLI

Manufacturer part number:
61.7667-22
TME Symbol:
SILI-2V/2.5-RD

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-2V
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Type of insulation
double
Insulation colour
red
Core section
2.5mm2
Rated voltage
1.5kV
Cable external diameter
4.6mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Trade name
SILIVOLT
Operating temperature
-50...90°C
Gross weight46.931 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7667-22
83 in TME stock
Net price for quantities from 1 m - 9.38 USDGross price for quantities from 1 m - 9.38 USD
Net price for quantities from 10 m - 8.71 USDGross price for quantities from 10 m - 8.71 USD
Net price for quantities from 25 m - 7.19 USDGross price for quantities from 25 m - 7.19 USD
Net price for quantities from 50 m - 6.44 USDGross price for quantities from 50 m - 6.44 USD
Net price for quantities from 100 m - 5.69 USDGross price for quantities from 100 m - 5.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m