+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7634-21

Wire; Silivolt®-E SN; 1x2.5mm2; stranded; OFC; silicone; black

Manufacturer: STÄUBLI

Manufacturer part number:
61.7634-21
TME Symbol:
SILI-HV/2.5-B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E SN
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
2.5mm2
Rated voltage
12.5kV
Cable external diameter
6.6mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Minimal wire bend radius
10xØ
Trade name
SILIVOLT
Operating temperature
-80...150°C
Gross weight66.983 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7634-21
0 in TME stock
Net price for quantities from 1 m - 20.19 USDGross price for quantities from 1 m - 20.19 USD
Net price for quantities from 10 m - 18.72 USDGross price for quantities from 10 m - 18.72 USD
Net price for quantities from 25 m - 15.72 USDGross price for quantities from 25 m - 15.72 USD
Net price for quantities from 50 m - 13.84 USDGross price for quantities from 50 m - 13.84 USD
Net price for quantities from 100 m - 12.21 USDGross price for quantities from 100 m - 12.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m