+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7614-21

Wire; Silistrom®; 1x16mm2; stranded; OFC; silicone; black; 1.5kV

Manufacturer: STÄUBLI

Manufacturer part number:
61.7614-21
TME Symbol:
SILI-S/16-B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silistrom®
Cable structure
1x16mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
16mm2
Rated voltage
1.5kV
Max. current load
100A
Cable external diameter
10.5mm
Package contents
50m
Flexibility class
6
Kind of material
halogen free
Operating temperature
-50...90°C
Gross weight248.206 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7614-21
196 in TME stock
Net price for quantities from 1 m - 33.36 USDGross price for quantities from 1 m - 33.36 USD
Net price for quantities from 5 m - 28.68 USDGross price for quantities from 5 m - 28.68 USD
Net price for quantities from 25 m - 25.67 USDGross price for quantities from 25 m - 25.67 USD
Net price for quantities from 50 m - 22.65 USDGross price for quantities from 50 m - 22.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m