+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7611-21

Wire; Silistrom®; 1x4mm2; stranded; OFC; silicone; black; 1.5kV; 42A

Manufacturer: STÄUBLI

Manufacturer part number:
61.7611-21
TME Symbol:
SILI-S/4.0-B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silistrom®
Cable structure
1x4mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
4mm2
Rated voltage
1.5kV
Max. current load
42A
Cable external diameter
5.4mm
Package contents
100m
Flexibility class
6
Kind of material
halogen free
Operating temperature
-50...90°C
Gross weight65.111 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7611-21
169 in TME stock
Net price for quantities from 1 m - 11.16 USDGross price for quantities from 1 m - 11.16 USD
Net price for quantities from 10 m - 9.64 USDGross price for quantities from 10 m - 9.64 USD
Net price for quantities from 50 m - 8.63 USDGross price for quantities from 50 m - 8.63 USD
Net price for quantities from 100 m - 7.61 USDGross price for quantities from 100 m - 7.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m