+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7612-21

Wire; Silistrom®; 1x6mm2; stranded; OFC; silicone; black; 1.5kV; 54A

Manufacturer: STÄUBLI

Manufacturer part number:
61.7612-21
TME Symbol:
SILI-S/6.0-B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silistrom®
Cable structure
1x6mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
6mm2
Rated voltage
1.5kV
Max. current load
54A
Cable external diameter
6.2mm
Package contents
100m
Flexibility class
6
Kind of material
halogen free
Operating temperature
-50...90°C
Gross weight90.698 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7612-21
211 in TME stock
Net price for quantities from 1 m - 14.09 USDGross price for quantities from 1 m - 14.09 USD
Net price for quantities from 10 m - 12.18 USDGross price for quantities from 10 m - 12.18 USD
Net price for quantities from 50 m - 10.89 USDGross price for quantities from 50 m - 10.89 USD
Net price for quantities from 100 m - 9.61 USDGross price for quantities from 100 m - 9.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.