+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400150

Protective tube; Size: 27; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400150
TME Symbol:
SILVYN-AS-P27-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
27
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
22mm
Outside diameter
27mm
Plating material
PVC
Bending radius
135mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight338.54 g
Certificates
EAN code4044773280555

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400150
0 in TME stock
Net price for quantities from 10 m - 7.06 USDGross price for quantities from 10 m - 7.06 USD
Net price for quantities from 50 m - 6.48 USDGross price for quantities from 50 m - 6.48 USD
Net price for quantities from 100 m - 6.08 USDGross price for quantities from 100 m - 6.08 USD
Net price for quantities from 400 m - 5.69 USDGross price for quantities from 400 m - 5.69 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.