+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61747380

Protective tube; Size: 16; PVC; grey; SILVYN® EL; Øint: 16mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61747380
TME Symbol:
SILVYN-EL-16

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
16
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
16mm
Outside diameter
20.7mm
Bending radius
35mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight125.897 g
Certificates
EAN code4044773375046

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747380
30 in TME stock
Net price for quantities from 30 m - 4.16 USDGross price for quantities from 30 m - 4.16 USD
Net price for quantities from 90 m - 3.81 USDGross price for quantities from 90 m - 3.81 USD
Net price for quantities from 150 m - 3.58 USDGross price for quantities from 150 m - 3.58 USD
Net price for quantities from 600 m - 3.37 USDGross price for quantities from 600 m - 3.37 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m