+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721720

Protective tube; Size: 19; PVC; grey; SILVYN® FPS; Øint: 15mm

Manufacturer: LAPP

Manufacturer part number:
61721720
TME Symbol:
SILVYN-FPS-15-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
19
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
15mm
Outside diameter
19mm
Bending radius
15mm
Operating temperature
-25...80°C
Gross weight141.19 g
Certificates
EAN code4044773208474

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721720
10 in TME stock
Net price for quantities from 10 m - 12.82 USDGross price for quantities from 10 m - 12.82 USD
Net price for quantities from 50 m - 11.75 USDGross price for quantities from 50 m - 11.75 USD
Net price for quantities from 100 m - 11.04 USDGross price for quantities from 100 m - 11.04 USD
Net price for quantities from 400 m - 10.33 USDGross price for quantities from 400 m - 10.33 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 m