+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721740

Protective tube; Size: 27; PVC; grey; SILVYN® FPS; Øint: 22mm

Manufacturer: LAPP

Manufacturer part number:
61721740
TME Symbol:
SILVYN-FPS-22-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
27
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
22mm
Outside diameter
27mm
Bending radius
20mm
Operating temperature
-25...80°C
Gross weight320.62 g
Certificates
EAN code4044773208412

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721740
0 in TME stock
Net price for quantities from 10 m - 15.14 USDGross price for quantities from 10 m - 15.14 USD
Net price for quantities from 50 m - 13.88 USDGross price for quantities from 50 m - 13.88 USD
Net price for quantities from 100 m - 13.04 USDGross price for quantities from 100 m - 13.04 USD
Net price for quantities from 400 m - 12.20 USDGross price for quantities from 400 m - 12.20 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 m