+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721690

Protective tube; Size: 10; PVC; grey; SILVYN® FPS; Øint: 7mm

Manufacturer: LAPP

Manufacturer part number:
61721690
TME Symbol:
SILVYN-FPS-7-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
7mm
Outside diameter
10mm
Bending radius
8mm
Operating temperature
-25...80°C
Gross weight46.87 g
Certificates
EAN code4044773208634

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721690
0 in TME stock
Net price for quantities from 10 m - 7.68 USDGross price for quantities from 10 m - 7.68 USD
Net price for quantities from 50 m - 7.03 USDGross price for quantities from 50 m - 7.03 USD
Net price for quantities from 100 m - 6.61 USDGross price for quantities from 100 m - 6.61 USD
Net price for quantities from 400 m - 6.18 USDGross price for quantities from 400 m - 6.18 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.