+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37086400

Screw; Head: cheese head; Phillips; steel; 100pcs; cases

Manufacturer: SIMET

Manufacturer part number:
37086400

Alternative designations: W40 METALICZNY

TME Symbol:
SIMET-37086400

Specification

Manufacturer
SIMET
Type of mounting element
screw
Thread
3,2
Length
40mm
Kind of head
cheese head
Kind of cut
Phillips
Material
steel
Quantity in set/package
100pcs.
Application
cases
Gross weight70 g
EAN code5907813225048
See other products in this category: Screws SIMET,
*
37086400
0 in TME stock
Net price for quantities from 1 pcg - 4.42 USDGross price for quantities from 1 pcg - 4.42 USD
Net price for quantities from 3 pcg - 4.14 USDGross price for quantities from 3 pcg - 4.14 USD
Net price for quantities from 5 pcg - 3.87 USDGross price for quantities from 5 pcg - 3.87 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.