+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000001880

Self-adhesive foot; H: 5.1mm; black; polyurethane; Dim: Ø11.2mm

Manufacturer: 3M

Manufacturer part number:
7000001880
TME Symbol:
SJ5003/BK

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
5.1mm
Colour
black
Material
polyurethane
Shore hardness
70
Dimensions
Ø11.2mm
Kind of adhesive
natural caoutchouc
Manufacturer series
Bumpon
Gross weight0.514 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000001880
8168 in TME stock
Net price for quantities from 56 pcs - 0.10 USDGross price for quantities from 56 pcs - 0.10 USD
Net price for quantities from 280 pcs - 0.09 USDGross price for quantities from 280 pcs - 0.09 USD
Net price for quantities from 1400 pcs - 0.07 USDGross price for quantities from 1400 pcs - 0.07 USD
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.
Packaging method by the manufacturerTray = 56 pcsCardboard = 3 000 pcs