+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000001895

Self-adhesive foot; H: 2.5mm; black; polyurethane; Bumpon

Manufacturer: 3M

Manufacturer part number:
7000001895
TME Symbol:
SJ5007/BK

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
2.5mm
Colour
black
Material
polyurethane
Shore hardness
70
Dimensions
10.5x10.5mm
Kind of adhesive
natural caoutchouc
Manufacturer series
Bumpon
Gross weight0.293 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000001895
7728 in TME stock
Net price for quantities from 54 pcs - 0.09 USDGross price for quantities from 54 pcs - 0.09 USD
Net price for quantities from 270 pcs - 0.08 USDGross price for quantities from 270 pcs - 0.08 USD
Net price for quantities from 1350 pcs - 0.07 USDGross price for quantities from 1350 pcs - 0.07 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.
Packaging method by the manufacturerBlister = 54 pcsCardboard = 3 000 pcs