+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000001906

Self-adhesive foot; H: 7.6mm; black; polyurethane; Bumpon


Manufacturer: 3M

Manufacturer part number:
7000001906
TME Symbol:
SJ5023/BK

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
7.6mm
Colour
black
Material
polyurethane
Shore hardness
70
Dimensions
20.6x20.6mm
Kind of adhesive
natural caoutchouc
Manufacturer series
Bumpon
Gross weight2.986 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000001906
3532 in TME stock
Net price for quantities from 36 pcs - 0.26 USDGross price for quantities from 36 pcs - 0.26 USD
Net price for quantities from 180 pcs - 0.23 USDGross price for quantities from 180 pcs - 0.23 USD
Net price for quantities from 900 pcs - 0.20 USDGross price for quantities from 900 pcs - 0.20 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Packaging method by the manufacturerTray = 36 pcsCardboard = 1 000 pcs