+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000001917

Self-adhesive foot; H: 3.8mm; transparent; polyurethane; Bumpon

Manufacturer: 3M

Manufacturer part number:
7000001917
TME Symbol:
SJ5306/CL

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
3.8mm
Colour
transparent
Material
polyurethane
Shore hardness
75
Dimensions
Ø9.5mm
Kind of adhesive
acrylic
Manufacturer series
Bumpon
Gross weight0.246 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000001917
2808 in TME stock
Net price for quantities from 96 pcs - 0.12 USDGross price for quantities from 96 pcs - 0.12 USD
Net price for quantities from 480 pcs - 0.10 USDGross price for quantities from 480 pcs - 0.10 USD
Net price for quantities from 2400 pcs - 0.09 USDGross price for quantities from 2400 pcs - 0.09 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Packaging method by the manufacturerTray = 96 pcsCardboard = 3 000 pcs