+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of mounting element | self-adhesive foot | |
Height | 3.8mm | |
Colour | translucent | |
Material | polyetylene | |
Shore hardness | 55 | |
Dimensions | Ø9.5mm | |
Kind of adhesive | synthetic caoutchouc | |
Manufacturer series | Bumpon |