+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000029680

Self-adhesive foot; H: 3mm; translucent; polyetylene; Dim: 11x11mm

Manufacturer: 3M

Manufacturer part number:
7000029680
TME Symbol:
SJ6553/TR

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
3mm
Colour
translucent
Material
polyetylene
Shore hardness
55
Dimensions
11x11mm
Kind of adhesive
synthetic caoutchouc
Manufacturer series
Bumpon
Gross weight0.18 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000029680
0 in TME stock
Net price for quantities from 132 pcs - 0.06 USDGross price for quantities from 132 pcs - 0.06 USD
Net price for quantities from 660 pcs - 0.06 USDGross price for quantities from 660 pcs - 0.06 USD
No. of pieces (Multiplicity: 132)
Minimum order quantity: 132.
Multiplicity: 132.
Hardly available product
Packaging method by the manufacturerBag = 132 pcs