+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | natural | |
Length | 0.15m | |
Width | 159mm | |
Height | 10mm | |
Thermal resistance | 1.9K/W | |
Material | aluminium | |
Material finishing | raw | |
Base thickness | 4mm |