+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | black | |
Length | 75mm | |
Width | 45mm | |
Height | 6mm | |
Thermal resistance | 11.5K/W | |
Material | aluminium | |
Material finishing | anodized | |
Base thickness | 1.8mm |