+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK 95 D 12 24105203

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 95A; Ifsm: 560A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK 95 D 12 24105203
TME Symbol:
SK95D12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
95A
Max. forward impulse current
560A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.2V
Leads
wire Ø 1.5mm
Case
SEMITOP2
Mechanical mounting
screw
Gross weight19 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SK 95 D 12 24105203
0 in TME stock
Net price for quantities from 1 pcs - 81.52 USDGross price for quantities from 1 pcs - 81.52 USD
Net price for quantities from 5 pcs - 71.97 USDGross price for quantities from 5 pcs - 71.97 USD
Net price for quantities from 15 pcs - 60.32 USDGross price for quantities from 15 pcs - 60.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.