+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD-03

Switch: DIP-SWITCH; Poles number: 3; OFF-ON; 0.025A/24VDC; Pos: 2/3

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
SKD-03
TME Symbol:
SKD-03

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
DIP-SWITCH
Poles number
3
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/3
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Body dimensions
8.62x6.2x3.2mm
Contact plating
gold-plated
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
copper alloy
Terminals plating
gold-plated
Terminals material
copper alloy
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches SUNGMUN ELECTRONICS,
*
SKD-03
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 000.
Multiplicity: 50.
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD