+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 100/12 07187142

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 100A; Ifsm: 1kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 100/12 07187142
TME Symbol:
SKD100/12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
100A
Max. forward impulse current
1kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.35V
Leads
M5 screws
Case
SEMIPONT2
Mechanical mounting
screw
Gross weight169.56 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 100/12 07187142
0 in TME stock
Net price for quantities from 1 pcs - 57.64 USDGross price for quantities from 1 pcs - 57.64 USD
Net price for quantities from 3 pcs - 53.80 USDGross price for quantities from 3 pcs - 53.80 USD
Net price for quantities from 8 pcs - 49.96 USDGross price for quantities from 8 pcs - 49.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs