+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 110/16 07913200

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 110A; Ifsm: 1.2kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 110/16 07913200
TME Symbol:
SKD110/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
110A
Max. forward impulse current
1.2kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.9V
Leads
M6 screws
Case
SEMIPONT4
Mechanical mounting
screw
Gross weight243.2 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 110/16 07913200
31 in TME stock
Net price for quantities from 1 pcs - 174.73 USDGross price for quantities from 1 pcs - 174.73 USD
Net price for quantities from 3 pcs - 112.53 USDGross price for quantities from 3 pcs - 112.53 USD
Net price for quantities from 8 pcs - 80.96 USDGross price for quantities from 8 pcs - 80.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs