+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 115/16 07908590

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 110A; Ifsm: 1.15kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 115/16 07908590
TME Symbol:
SKD115/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
110A
Max. forward impulse current
1.15kA
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.25V
Leads
1x1,15mm
Case
SEMIPONT5
Mechanical mounting
screw
Gross weight70.5 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 115/16 07908590
17 in TME stock
Net price for quantities from 1 pcs - 51.14 USDGross price for quantities from 1 pcs - 51.14 USD
Net price for quantities from 3 pcs - 45.92 USDGross price for quantities from 3 pcs - 45.92 USD
Net price for quantities from 8 pcs - 42.79 USDGross price for quantities from 8 pcs - 42.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs