+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.8kV | |
Load current | 110A | |
Max. forward impulse current | 1.15kA | |
Electrical mounting | Press-in PCB | |
Version | module | |
Max. forward voltage | 1.25V | |
Leads | 1x1,15mm | |
Case | SEMIPONT5 | |
Mechanical mounting | screw |