+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 26/08 07630980

Bridge rectifier: three-phase; Urmax: 800V; If: 20A; Ifsm: 320A; THT


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 26/08 07630980
TME Symbol:
SKD26/08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
20A
Max. forward impulse current
0.32kA
Electrical mounting
THT
Version
square
Max. forward voltage
2.2V
Leads
wire Ø 1.0mm
Case
G50b 29x29x10
Kind of package
bulk
Gross weight18.31 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 26/08 07630980
23 in TME stock
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 3 pcs - 19.46 USDGross price for quantities from 3 pcs - 19.46 USD
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
Net price for quantities from 24 pcs - 16.31 USDGross price for quantities from 24 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs