+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 31/12 07191020

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 31A; Ifsm: 370A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 31/12 07191020
TME Symbol:
SKD31/12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
31A
Max. forward impulse current
370A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.75V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
SEMIPONT1
Mechanical mounting
screw
Gross weight75.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 31/12 07191020
122 in TME stock
Net price for quantities from 1 pcs - 21.11 USDGross price for quantities from 1 pcs - 21.11 USD
Net price for quantities from 3 pcs - 19.14 USDGross price for quantities from 3 pcs - 19.14 USD
Net price for quantities from 9 pcs - 17.86 USDGross price for quantities from 9 pcs - 17.86 USD
Net price for quantities from 18 pcs - 16.59 USDGross price for quantities from 18 pcs - 16.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs