+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 62/16 07913080

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 60A; Ifsm: 500A

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 62/16 07913080
TME Symbol:
SKD62/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
60A
Max. forward impulse current
0.5kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.8V
Leads
M5 screws
Case
SEMIPONT3
Mechanical mounting
screw
Gross weight137.42 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 62/16 07913080
74 in TME stock
Net price for quantities from 1 pcs - 74.36 USDGross price for quantities from 1 pcs - 74.36 USD
Net price for quantities from 3 pcs - 45.05 USDGross price for quantities from 3 pcs - 45.05 USD
Net price for quantities from 8 pcs - 30.12 USDGross price for quantities from 8 pcs - 30.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs