+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 82/12 07913120

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 80A; Ifsm: 750A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 82/12 07913120
TME Symbol:
SKD82/12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
80A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
SEMIPONT3
Mechanical mounting
screw
Gross weight135.8 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 82/12 07913120
133 in TME stock
Net price for quantities from 1 pcs - 105.62 USDGross price for quantities from 1 pcs - 105.62 USD
Net price for quantities from 3 pcs - 58.93 USDGross price for quantities from 3 pcs - 58.93 USD
Net price for quantities from 8 pcs - 39.36 USDGross price for quantities from 8 pcs - 39.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs