+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.2kV | |
Load current | 60A | |
Max. forward impulse current | 0.32kA | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 2.2V | |
Leads | M4 screws | |
Case | G13 mod | |
Mechanical mounting | screw | |
Semiconductor structure | common anode |