+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30203 SKF

Bearing: rolling; tapered roller; Øint: 17mm; Øout: 40mm; W: 13.25mm

Manufacturer: SKF

Manufacturer part number:
30203 SKF
TME Symbol:
SKF30203

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
tapered roller
Internal diameter
17mm
Outside diameter
40mm
Width
13.25mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Gross weight82.5 g
Certificates
See other products in this category: Roller Bearings SKF,
*
30203 SKF
6 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 6 pcs - 13.38 USDGross price for quantities from 6 pcs - 13.38 USD
Net price for quantities from 10 pcs - 11.76 USDGross price for quantities from 10 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs