+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32006 X SKF

Bearing: tapered roller; Øint: 30mm; Øout: 55mm; W: 17mm; Cage: steel

Manufacturer: SKF

Manufacturer part number:
32006 X SKF
TME Symbol:
SKF32006X

Specification

Manufacturer
SKF
Type of bearing
tapered roller
Internal diameter
30mm
Outside diameter
55mm
Width
17mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Kind of Bearing
rolling
Bearing seal
none
Gross weight176.8 g
Certificates
See other products in this category: Roller Bearings SKF
*
32006 X SKF
Product withdrawn from the offer
Use the specification table below to search for similar products