+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000-2Z SKF

Bearing: rolling; single row deep groove ball; Øint: 10mm; W: 8mm


Manufacturer: SKF

Manufacturer part number:
6000-2Z SKF
TME Symbol:
SKF6000-2Z

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
10mm
Outside diameter
26mm
Width
8mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
metal plates, two-side
Radial clearance
normal
Gross weight19.8 g
See other products in this category: Roller Bearings SKF,
*
6000-2Z SKF
17 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs