+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6203 SKF

Bearing: single row deep groove ball; Øint: 17mm; Øout: 40mm

Manufacturer: SKF

Manufacturer part number:
6203 SKF
TME Symbol:
SKF6203

Specification

Manufacturer
SKF
Type of bearing
single row deep groove ball
Internal diameter
17mm
Outside diameter
40mm
Width
12mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Kind of Bearing
rolling
Bearing seal
none
Radial clearance
normal
Gross weight66.95 g
Certificates
See other products in this category: Roller Bearings SKF,
*
6203 SKF
17 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 6 pcs - 3.98 USDGross price for quantities from 6 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs