+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6204 SKF

Bearing: rolling; single row deep groove ball; Øint: 20mm; W: 14mm

Manufacturer: SKF

Manufacturer part number:
6204 SKF
TME Symbol:
SKF6204

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
20mm
Outside diameter
47mm
Width
14mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight106.96 g
Certificates
See other products in this category: Roller Bearings SKF,
*
6204 SKF
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 6 pcs - 4.68 USDGross price for quantities from 6 pcs - 4.68 USD
Net price for quantities from 12 pcs - 4.37 USDGross price for quantities from 12 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.