+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623-2Z SKF

Bearing: rolling; single row deep groove ball; Øint: 3mm; W: 4mm


Manufacturer: SKF

Manufacturer part number:
623-2Z SKF
TME Symbol:
SKF623-2Z

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
3mm
Outside diameter
10mm
Width
4mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
metal plates, two-side
Radial clearance
normal
Gross weight2.25 g
Certificates
See other products in this category: Roller Bearings SKF,
*
623-2Z SKF
84 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 6 pcs - 4.37 USDGross price for quantities from 6 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs