+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK 2016 SKF

Bearing: rolling; needle; thin walled; Øint: 20mm; Øout: 26mm

Manufacturer: SKF

Manufacturer part number:
HK 2016 SKF
TME Symbol:
SKFHK2016

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
needle
Version
thin walled
Internal diameter
20mm
Outside diameter
26mm
Width
16mm
Rolling element material
bearing steel
Race material
bearing steel
Gross weight19.96 g
Certificates
See other products in this category: Roller Bearings SKF,
*
HK 2016 SKF
6 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.45 USDGross price for quantities from 5 pcs - 6.45 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs